RPC12064.35%G vs CR1206J4R3LF feature comparison

RPC12064.35%G SEI Stackpole Electronics Inc

Buy Now Datasheet

CR1206J4R3LF New Sincere Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC NEW SINCERE ELECTRONICS CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series RPC CR1206(G,J)
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PAPER, 10 INCH TR
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C
Resistance 4.3 Ω 4.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RPC1206 CR1206(G,J)
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RPC12064.35%G with alternatives

Compare CR1206J4R3LF with alternatives