RPC0805JG56K0 vs RMCS0805JT56K0-HP feature comparison

RPC0805JG56K0 SEI Stackpole Electronics Inc

Buy Now Datasheet

RMCS0805JT56K0-HP SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 10 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.33 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 56000 Ω 56000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR

Compare RPC0805JG56K0 with alternatives

Compare RMCS0805JT56K0-HP with alternatives