RP8200B2M1CEBLKBLUNIL
vs
IPP1Z1AD2100
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.33
|
8536.50.90.33
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Color |
BLUE
|
BLACK
|
Actuator Length |
0.284 inch
|
0.275 inch
|
Actuator Travel |
2.4892 mm
|
2.4892 mm
|
Actuator Type |
PUSHBUTTON
|
ROUND/CURVED TYPE
|
Bushing Diameter |
0.472 inch
|
0.472 inch
|
Bushing Type |
M12X0.75
|
|
Center Contact Plating |
GOLD OVER SILVER
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@24VDC
|
0.1A@24VDC
|
Contact Function |
OFF-ON
|
OFF-ON
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
1000VAC V
|
1500VAC V
|
Electrical Life |
200000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Plating |
GOLD OVER SILVER
|
GOLD
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Sealing |
EPOXY
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.13 inch
|
0.33 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
2
|
Actuator Material |
|
POLYAMIDE
|
Body Height |
|
24.2 mm
|
Body Length or Diameter |
|
12 mm
|
Bushing Length |
|
0.322 inch
|
Center Contact Material |
|
SILVER
|
Contact (AC) Max Rating R Load |
|
2A@125VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact Voltage(AC)-Max |
|
125 V
|
End Contact Material |
|
SILVER
|
Insulator Material |
|
THERMOPLASTIC
|
JESD-609 Code |
|
e3
|
Operating Force-Max |
|
6.5 N
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN
|
|
|
|
Compare RP8200B2M1CEBLKBLUNIL with alternatives
Compare IPP1Z1AD2100 with alternatives