RP8-T
vs
P-308-LAB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ITW MCMURDO CONNECTORS
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
POLARIZED
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
CADMIUM
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
PHENOLIC
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Mating Information |
|
S-308-LAB
|
UL Flammability Code |
|
94V-1
|
|
|
|
Compare RP8-T with alternatives
Compare P-308-LAB with alternatives