RP73PF2B301KDTG vs WF12R3013DTL feature comparison

RP73PF2B301KDTG TE Connectivity

Buy Now Datasheet

WF12R3013DTL Walsin Technology Corporation

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD WALSIN TECHNOLOGY CORP
CHIP SMT, 1206
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR TR, PAPER, 7 INCH
0.33 W 0.25 W
70 °C 70 °C
301000 Ω 301000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
Yes
Yes
HIGH PRECISION, LASER TRIMMABLE
RECTANGULAR PACKAGE

Compare RP73PF2B301KDTG with alternatives

Compare WF12R3013DTL with alternatives