RP73PF1E604RBTDF vs CPF0402B604RE feature comparison

RP73PF1E604RBTDF TE Connectivity

Buy Now Datasheet

CPF0402B604RE TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Description Configuration Features: Number of Resistors 1 | Dimensions: Product Width .5 MM | Product Length .039 INCH | Product Height .3 MM | Product Height .012 INCH | Product Width .02 INCH | Product Length 1 MM | Electrical Characteristics: Resistance Value 604 OHM | Power Rating .1 WATT | Resistance Class Up to 1kΩ | Passive Component Tolerance .1 PCT | Operating Voltage 25 V | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Package Size Code 0402 | Element Type Thin Film | Resistor
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2024-04-05 12:33:25
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, PAPER, 7 INCH
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 604 Ω 604 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Package Description SMT, 0402

Compare RP73PF1E604RBTDF with alternatives

Compare CPF0402B604RE with alternatives