RP73PF1E249RBTD vs TC02G2490AC feature comparison

RP73PF1E249RBTD TE Connectivity

Buy Now Datasheet

TC02G2490AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
TE Connectivity
PRECISION
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR BULK
1mm x .5mm x .3mm
0.1 W 0.0625 W
70 °C 70 °C
249 Ω 249 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1

Compare RP73PF1E249RBTD with alternatives

Compare TC02G2490AC with alternatives