RP73G2B78R7ATDG vs RP73G2B78R7BTN feature comparison

RP73G2B78R7ATDG TE Connectivity

Buy Now Datasheet

RP73G2B78R7BTN TE Connectivity

Buy Now Datasheet
Yes
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
Chip Chip
RP73
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.05 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR
0.25 W 0.25 W
70 °C
MIL-STD-202
78.7 Ω 78.7 Ω
FIXED RESISTOR FIXED RESISTOR
RP73
1206 1206
YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1

Compare RP73G2B78R7ATDG with alternatives

Compare RP73G2B78R7BTN with alternatives