RP73G2A30K9ATDG vs HPTF0805-RC-3092AT feature comparison

RP73G2A30K9ATDG TE Connectivity

Buy Now Datasheet

HPTF0805-RC-3092AT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip Rectangular
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-STD-202
Resistance 30900 Ω 30900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RP73
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Samacsys Manufacturer Venkel
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare RP73G2A30K9ATDG with alternatives

Compare HPTF0805-RC-3092AT with alternatives