RP73G1J3K0BTD
vs
CRT0603-BZ-3001ELF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
BOURNS INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
3000 Ω
3000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Package Shape
RECTANGULAR PACKAGE
Compare RP73G1J3K0BTD with alternatives
Compare CRT0603-BZ-3001ELF with alternatives