RP73F2B1K5BTDG vs RT1206WRD101K5L feature comparison

RP73F2B1K5BTDG TE Connectivity

Buy Now Datasheet

RT1206WRD101K5L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip Rectangular
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-STD-202
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RP73
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RP73F2B1K5BTDG with alternatives

Compare RT1206WRD101K5L with alternatives