RP73F2A56R2DTN vs RN732ALTDD56R2D25 feature comparison

RP73F2A56R2DTN TE Connectivity

Buy Now Datasheet

RN732ALTDD56R2D25 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 56.2 Ω 56.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RP73F2A56R2DTN with alternatives

Compare RN732ALTDD56R2D25 with alternatives