RP73F2A2R67DTDG vs AR05DBCW2R67N feature comparison

RP73F2A2R67DTDG TE Connectivity

Buy Now Datasheet

AR05DBCW2R67N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD VIKING TECH CORP
Package Description CHIP SMT, 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION PRECISION
Construction Chip Rectangular
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-STD-202
Resistance 2.67 Ω 2.67 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RP73
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RP73F2A2R67DTDG with alternatives

Compare AR05DBCW2R67N with alternatives