RP73F2A150KATG vs CRT0805-AY-1503ELF feature comparison

RP73F2A150KATG TE Connectivity

Buy Now Datasheet

CRT0805-AY-1503ELF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD BOURNS INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 150000 Ω 150000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION

Compare RP73F2A150KATG with alternatives

Compare CRT0805-AY-1503ELF with alternatives