RP73F1J8K2ATG vs RT0603WRD108K2L feature comparison

RP73F1J8K2ATG TE Connectivity

Buy Now Datasheet

RT0603WRD108K2L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD YAGEO CORP
CHIP CHIP
unknown compliant
HIGH PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, PAPER, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
8200 Ω 8200 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1
Yes
EAR99
8533.21.00.30

Compare RP73F1J8K2ATG with alternatives

Compare RT0603WRD108K2L with alternatives