RP73F1J2K7ATG vs 239064432702L feature comparison

RP73F1J2K7ATG TE Connectivity

Buy Now Datasheet

239064432702L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD YAGEO CORP
CHIP
unknown compliant
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, Paper, 13 Inch
0.1 W 0.1 W
70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1
EAR99

Compare RP73F1J2K7ATG with alternatives

Compare 239064432702L with alternatives