RP73F1E52K3BTDG
vs
AR02BTRC3Y5232N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Chip
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Tape, Paper
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
52300 Ω
52300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RP73
AR
Size Code
0402
0402
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RP73F1E52K3BTDG with alternatives
Compare AR02BTRC3Y5232N with alternatives