RP73F1E38R3BTDF vs RP73F1E38R3BTDG feature comparison

RP73F1E38R3BTDF TE Connectivity

Buy Now Datasheet

RP73F1E38R3BTDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
CHIP CHIP
unknown unknown
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
HIGH PRECISION
RP73
RECTANGULAR PACKAGE
MIL-STD-202
RP73

Compare RP73F1E38R3BTDF with alternatives

Compare RP73F1E38R3BTDG with alternatives