RP73F1E35R7BTDF vs TC02G35R7AT feature comparison

RP73F1E35R7BTDF TE Connectivity

Buy Now Datasheet

TC02G35R7AT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP
unknown unknown
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.0625 W
70 °C 70 °C
35.7 Ω 35.7 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1
EAR99
8533.21.00.30

Compare RP73F1E35R7BTDF with alternatives

Compare TC02G35R7AT with alternatives