RP73F1E28KATG vs RNCW0402BTE28K0 feature comparison

RP73F1E28KATG TE Connectivity

Buy Now Datasheet

RNCW0402BTE28K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
MIL-STD-202
28000 Ω 28000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
Yes
e4
Gold/Nickel (Au/Ni)

Compare RP73F1E28KATG with alternatives

Compare RNCW0402BTE28K0 with alternatives