RP73F1E1K4ATD vs RN73F1ETD1401A feature comparison

RP73F1E1K4ATD TE Connectivity

Buy Now Datasheet

RN73F1ETD1401A MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD MERITEK ELECTRONICS CORP
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.063 W 0.0625 W
70 °C 70 °C
1400 Ω 1400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
25 V 25 V
1 1
PRECISION

Compare RP73F1E1K4ATD with alternatives

Compare RN73F1ETD1401A with alternatives