RP73F1E180KBTDF vs AR02BTRC3Y1803 feature comparison

RP73F1E180KBTDF TE Connectivity

Buy Now Datasheet

AR02BTRC3Y1803 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Contact Manufacturer
TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH Tape, Paper
0.063 W 0.0625 W
70 °C
180000 Ω 180000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare RP73F1E180KBTDF with alternatives

Compare AR02BTRC3Y1803 with alternatives