RP73F1E12K4BTD vs RP73F1E12K4BTDG feature comparison

RP73F1E12K4BTD TE Connectivity

Buy Now Datasheet

RP73F1E12K4BTDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
CHIP CHIP
unknown unknown
HIGH PRECISION HIGH PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
MIL-STD-202 MIL-STD-202
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
EAR99
8533.21.00.30
RP73
RP73

Compare RP73F1E12K4BTD with alternatives

Compare RP73F1E12K4BTDG with alternatives