RP73F1E12K4BTD vs CRT0402-BY-1242GLF feature comparison

RP73F1E12K4BTD TE Connectivity

Buy Now Datasheet

CRT0402-BY-1242GLF Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD BOURNS INC
CHIP CHIP
unknown compliant
HIGH PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.0625 W
70 °C 70 °C
MIL-STD-202
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
Yes
EAR99
8533.21.00.30
10 Weeks
Bourns

Compare RP73F1E12K4BTD with alternatives

Compare CRT0402-BY-1242GLF with alternatives