RP73F1E12K4ATDF vs CRT0402-BY-1242GAS feature comparison

RP73F1E12K4ATDF TE Connectivity

Buy Now Datasheet

CRT0402-BY-1242GAS Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD BOURNS INC
CHIP CHIP
unknown compliant
HIGH PRECISION ANTI-SULFUR
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Plastic, 7 Inch
0.063 W 0.0625 W
70 °C 70 °C
MIL-STD-202
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
EAR99
8533.21.00.30
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RP73F1E12K4ATDF with alternatives

Compare CRT0402-BY-1242GAS with alternatives