RP73F1E10K7ATDG vs TC02G1072BB feature comparison

RP73F1E10K7ATDG TE Connectivity

Buy Now Datasheet

TC02G1072BB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP, ROHS COMPLIANT
unknown unknown
EAR99
8533.21.00.30
HIGH PRECISION
Chip Rectangular
RP73
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH BULK
0.063 W 0.0625 W
70 °C 70 °C
MIL-STD-202
10700 Ω 10700 Ω
FIXED RESISTOR FIXED RESISTOR
RP73
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
Yes
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare RP73F1E10K7ATDG with alternatives

Compare TC02G1072BB with alternatives