RP73C2H121RDTE vs HPTF2010-UN-1210DT feature comparison

RP73C2H121RDTE TE Connectivity

Buy Now Datasheet

HPTF2010-UN-1210DT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.33 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 121 Ω 121 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Samacsys Manufacturer Venkel
Package Shape RECTANGULAR PACKAGE

Compare RP73C2H121RDTE with alternatives

Compare HPTF2010-UN-1210DT with alternatives