RP73C2E8R25ATDG
vs
AR13BBBO8R25N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
VIKING TECH CORP
Package Description
CHIP
SMT, 1210
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH PRECISION
PRECISION
Construction
Chip
Rectangular
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.4 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.3 W
0.333 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-STD-202
Resistance
8.25 Ω
8.25 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RP73
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RP73C2E8R25ATDG with alternatives
Compare AR13BBBO8R25N with alternatives