RP73C2E261KBTDG vs AR13BTBO2613 feature comparison

RP73C2E261KBTDG TE Connectivity

Buy Now Datasheet

AR13BTBO2613 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
TE CONNECTIVITY LTD VIKING TECH CORP
CHIP SMT, 1210
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION PRECISION
Chip Rectangular
RP73
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.4 mm 2.4 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.3 W 0.333 W
70 °C 70 °C
MIL-STD-202
261000 Ω 261000 Ω
FIXED RESISTOR FIXED RESISTOR
RP73
1210 1210
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare RP73C2E261KBTDG with alternatives

Compare AR13BTBO2613 with alternatives