RP73C2B6R65BTN vs CAR12066.65OHMS0.05%10PPMHP feature comparison

RP73C2B6R65BTN TE Connectivity

Buy Now Datasheet

CAR12066.65OHMS0.05%10PPMHP Riedon

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD RIEDON INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 6.65 Ω 6.65 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes

Compare RP73C2B6R65BTN with alternatives

Compare CAR12066.65OHMS0.05%10PPMHP with alternatives