RP73C2B6R65BTDF vs RP73C2B6R65ATDF feature comparison

RP73C2B6R65BTDF TE Connectivity

Buy Now Datasheet

RP73C2B6R65ATDF TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
CHIP CHIP
unknown unknown
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
6.65 Ω 6.65 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
200 V 200 V
1 1

Compare RP73C2B6R65BTDF with alternatives

Compare RP73C2B6R65ATDF with alternatives