RP73C2A255RBTG vs CRT0805-BW-2550EAS feature comparison

RP73C2A255RBTG TE Connectivity

Buy Now Datasheet

CRT0805-BW-2550EAS Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD BOURNS INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, Plastic, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
255 Ω 255 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
ANTI-SULFUR

Compare RP73C2A255RBTG with alternatives

Compare CRT0805-BW-2550EAS with alternatives