RP73C2A12K1BTDF vs CRT0805-AW-1212ELF feature comparison

RP73C2A12K1BTDF TE Connectivity

Buy Now Datasheet

CRT0805-AW-1212ELF Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD BOURNS INC
CHIP SMT, 0805
unknown compliant
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
12100 Ω 12100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1
Yes
EAR99
8533.21.00.30
PRECISION

Compare RP73C2A12K1BTDF with alternatives

Compare CRT0805-AW-1212ELF with alternatives