RP73C1J2K7BTG vs SF06W2701BTL feature comparison

RP73C1J2K7BTG TE Connectivity

Buy Now Datasheet

SF06W2701BTL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD WALSIN TECHNOLOGY CORP
CHIP CHIP
unknown compliant
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, PAPER, 7 INCH
0.1 W 0.0625 W
70 °C 70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 50 V
1 1
EAR99
8533.21.00.30

Compare RP73C1J2K7BTG with alternatives

Compare SF06W2701BTL with alternatives