RP73A2B10K2FTN vs CAR120610.2KOHMS1%5PPMHP feature comparison

RP73A2B10K2FTN TE Connectivity

Buy Now Datasheet

CAR120610.2KOHMS1%5PPMHP Riedon

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD RIEDON INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 10200 Ω 10200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RP73(2B,5TC,F)
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes

Compare RP73A2B10K2FTN with alternatives

Compare CAR120610.2KOHMS1%5PPMHP with alternatives