RP600
vs
GE1301
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
ROCHESTER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Number of Elements
1
1
Number of Phases
1
1
Output Current-Max
6 A
6 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.15 µs
0.035 µs
Surface Mount
NO
NO
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Package Description
O-LALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
150 A
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RP600 with alternatives