RP425-30-100-S
vs
RP405-30-0-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASTRODYNE TDI CORP
|
ASTRODYNE TDI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL; CSA; EN; SEMKO;CE;CUS;ENEC
|
UL;CSA; EN; SEMKO; CE ; ENEC
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
70 mm
|
45 mm
|
High Pot |
3500 V
|
3500 V
|
Leakage Current-Max |
20 mA
|
10 mA
|
Length |
254 mm
|
145 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
480 V
|
480 V
|
Width |
89 mm
|
108 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RP425-30-100-S with alternatives
Compare RP405-30-0-C with alternatives