RP425-100-1000-C vs RP425-100-100-S feature comparison

RP425-100-1000-C Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP425-100-100-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code compliant compliant
Approvals UL; CSA; EN; SEMKO;CE;CUS;ENEC UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 114 mm 114 mm
High Pot 3500 V 3500 V
Leakage Current-Max 20 mA 20 mA
Length 407 mm 407 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 100 A 100 A
Rated Voltage 480 V 480 V
Width 168 mm 168 mm
Base Number Matches 1 1

Compare RP425-100-1000-C with alternatives

Compare RP425-100-100-S with alternatives