RP405-10-100-W
vs
RP405-10-0-W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASTRODYNE TDI CORP
|
ASTRODYNE TDI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
UL;CSA; EN; SEMKO; CE ; ENEC
|
UL;CSA; EN; SEMKO; CE ; ENEC
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
45 mm
|
45 mm
|
High Pot |
3500 V
|
3500 V
|
Leakage Current-Max |
10 mA
|
10 mA
|
Length |
145 mm
|
145 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
480 V
|
480 V
|
Width |
108 mm
|
108 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RP405-10-100-W with alternatives
Compare RP405-10-0-W with alternatives