RP330-200-100-C
vs
RP420-200-100-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASTRODYNE TDI CORP
|
ASTRODYNE TDI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
UL;CSA; EN
|
UL; CSA; EN; SEMKO;CE;CUS;ENEC
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
114 mm
|
114 mm
|
High Pot |
3500 V
|
3500 V
|
Leakage Current-Max |
20 mA
|
20 mA
|
Length |
329 mm
|
400 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
200 A
|
200 A
|
Width |
168 mm
|
163 mm
|
Base Number Matches |
1
|
1
|
Rated Voltage |
|
480 V
|
|
|
|
Compare RP330-200-100-C with alternatives
Compare RP420-200-100-C with alternatives