RP330-100-100-S vs RP425-100-1000-W feature comparison

RP330-100-100-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP425-100-1000-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Active Active
ASTRODYNE TDI CORP ASTRODYNE TDI CORP
compliant compliant
Astrodyne TDI
UL;CSA; EN UL; CSA; EN; SEMKO;CE;CUS;ENEC
THREE PHASE EMI FILTER THREE PHASE EMI FILTER
70 mm 114 mm
3500 V 3500 V
20 mA 20 mA
263 mm 407 mm
PANEL MOUNT PANEL MOUNT
50/60Hz Hz 50/60Hz Hz
50 °C 50 °C
-25 °C -25 °C
100 A 100 A
89 mm 168 mm
1 1
Yes
480 V

Compare RP330-100-100-S with alternatives

Compare RP425-100-1000-W with alternatives