RP330-100-10-W vs RP420-100-1000-S feature comparison

RP330-100-10-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP420-100-1000-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Yes
Active Active
ASTRODYNE TDI CORP ASTRODYNE TDI CORP
unknown compliant
UL;CSA; EN UL; CSA; EN; SEMKO;CE;CUS;ENEC
THREE PHASE EMI FILTER THREE PHASE EMI FILTER
70 mm 114 mm
3500 V 3500 V
20 mA 20 mA
263 mm 400 mm
PANEL MOUNT PANEL MOUNT
50/60Hz Hz 50/60Hz Hz
50 °C 50 °C
-25 °C -25 °C
100 A 100 A
89 mm 163 mm
1 1
480 V

Compare RP330-100-10-W with alternatives

Compare RP420-100-1000-S with alternatives