RP330-10-1000-S vs RP405-10-1000-W feature comparison

RP330-10-1000-S Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP405-10-1000-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code compliant unknown
Approvals UL;CSA; EN UL;CSA; EN; SEMKO; CE ; ENEC
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 54 mm 45 mm
High Pot 3500 V 3500 V
Leakage Current-Max 20 mA 10 mA
Length 179 mm 145 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 10 A 10 A
Width 76 mm 108 mm
Base Number Matches 1 1
Rohs Code Yes
Rated Voltage 480 V

Compare RP330-10-1000-S with alternatives

Compare RP405-10-1000-W with alternatives