RP328-100-100-C vs RP330-100-1000-C feature comparison

RP328-100-100-C Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP330-100-1000-C Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP ASTRODYNE TDI CORP
Reach Compliance Code unknown unknown
Approvals UL; CSA; EN; SEMKO;CE;CUS;ENEC UL;CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 85 mm 70 mm
High Pot 3500 V 3500 V
Leakage Current-Max 20 mA 20 mA
Length 250 mm 263 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 100 A 100 A
Rated Voltage 480 V
Width 90 mm 89 mm
Base Number Matches 1 1

Compare RP328-100-100-C with alternatives

Compare RP330-100-1000-C with alternatives