RP328-100-10-W
vs
RP328-100-100-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
ASTRODYNE TDI CORP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
6.5
6.5
Compliance Temperature Grade
Commercial Extended: -25C to +50C
Commercial Extended: -25C to +50C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Approvals
UL; CSA; EN; SEMKO;CE;CUS;ENEC
UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type
THREE PHASE EMI FILTER
THREE PHASE EMI FILTER
Height
90 mm
90 mm
High Pot
3500 V
3500 V
Leakage Current-Max
20 mA
20 mA
Length
270 mm
270 mm
Mounting Type
PANEL MOUNT
PANEL MOUNT
Operating Frequency
50/60Hz Hz
50/60Hz Hz
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-25 °C
-25 °C
Rated Current
100 A
100 A
Rated Voltage
480 V
480 V
Width
150 mm
150 mm
Base Number Matches
1
1
Compare RP328-100-10-W with alternatives
Compare RP328-100-100-W with alternatives