RP328-100-10-C vs RP425-100-100-W feature comparison

RP328-100-10-C Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

RP425-100-100-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Yes Yes
Active Active
ASTRODYNE TDI CORP ASTRODYNE TDI CORP
unknown compliant
UL; CSA; EN; SEMKO;CE;CUS;ENEC UL; CSA; EN; SEMKO;CE;CUS;ENEC
THREE PHASE EMI FILTER THREE PHASE EMI FILTER
85 mm 114 mm
3500 V 3500 V
20 mA 20 mA
250 mm 407 mm
PANEL MOUNT PANEL MOUNT
50/60Hz Hz 50/60Hz Hz
50 °C 50 °C
-25 °C -25 °C
100 A 100 A
480 V 480 V
90 mm 168 mm
1 1

Compare RP328-100-10-C with alternatives

Compare RP425-100-100-W with alternatives