RP201Z241D-TR-F vs RP201N241D-TR-F feature comparison

RP201Z241D-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP201N241D-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code BGA SOT-23
Package Description 0.40 MM PITCH, WLCSP-4 LEAD FREE, SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.25 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code S-PBGA-B4 R-PDSO-G5
JESD-609 Code e1 e6/e2
Length 0.69 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.424 V 2.424 V
Output Voltage1-Min 2.376 V 2.376 V
Output Voltage1-Nom 2.4 V 2.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA4,2X2,16 TSOP5,.11,37
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.53 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN BISMUTH/TIN SILVER
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 0.69 mm 1.6 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.17 V
Load Regulation-Max 0.024%

Compare RP201Z241D-TR-F with alternatives

Compare RP201N241D-TR-F with alternatives