RP201Q252B-TR-F
vs
RP201N251D-TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
SOT-23
Package Description
LEAD FREE, SC-88A, 5 PIN
LEAD FREE, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.25 V
0.25 V
Dropout Voltage1-Nom
0.17 V
0.17 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e6/e2
Length
2 mm
2.9 mm
Load Regulation-Max
0.025%
0.025%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.525 V
2.525 V
Output Voltage1-Min
2.475 V
2.475 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN
TIN BISMUTH/TIN SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
1%
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Package Equivalence Code
TSOP5,.11,37
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RP201Q252B-TR-F with alternatives
Compare RP201N251D-TR-F with alternatives