RP201K171D-TR
vs
RP201N181B-TR-F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
DFN
|
SOT-23
|
Package Description |
VSON,
|
LEAD FREE, SOT-23, 5 PIN
|
Pin Count |
6
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.25 V
|
0.25 V
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
S-XDSO-N6
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e6/e2
|
Length |
1.2 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
1.72 V
|
1.82 V
|
Output Voltage1-Min |
1.68 V
|
1.78 V
|
Output Voltage1-Nom |
1.7 V
|
1.8 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
LSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
GOLD
|
TIN BISMUTH/TIN SILVER
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
1.2%
|
1.1%
|
Width |
1.2 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Dropout Voltage1-Nom |
|
0.17 V
|
Load Regulation-Max |
|
0.02%
|
|
|
|
Compare RP201K171D-TR with alternatives
Compare RP201N181B-TR-F with alternatives