RP200Q172DTR-FE
vs
NCP4589DSN18T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
ONSEMI
Part Package Code
SOIC
SOT-23 5 LEAD
Package Description
TSSOP,
LEAD FREE, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.34 V
0.34 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.9 mm
Load Regulation-Max
0.02%
0.08%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.73 V
1.83 V
Output Voltage1-Min
1.65 V
1.75 V
Output Voltage1-Nom
1.7 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Voltage Tolerance-Max
2.9%
2.8%
Width
1.25 mm
1.65 mm
Base Number Matches
1
1
Manufacturer Package Code
1212-01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Compare RP200Q172DTR-FE with alternatives
Compare NCP4589DSN18T1G with alternatives